
ISOBLOCK V-4C (50V 10V0.1%) | |
|---|---|
DigiKey Part Number | ISOBLOCKV-4C(50V10V0.1%)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-4C (50V 10V0.1%) |
Description | TRANSDUCER VOLTAGE 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±50V Input ±10V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ISOBLOCK V-4C (50V 10V0.1%) Models |
Category | Isolation 1500V (Working) |
Manufacturer Verivolt LLC | Response Time 2.8µs |
Series | Accuracy ±0.1% |
Packaging Box | Voltage - Supply 9 ~ 28VDC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Transducer | Termination Style Spring Terminal |
Input Range ±50V | Operating Temperature -25°C ~ 70°C |
Output ±10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,320.80000 | $3,320.80 |

