
SAFC1808X7R202-102KNE | |
|---|---|
DigiKey Part Number | 2679-SAFC1808X7R202-102KNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAFC1808X7R202-102KNE |
Description | CAP CER 1000PF 250V X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SAFC1808X7R202-102KNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07500 | $225.00 |

