
PCAT0404X-5R0BT | |
|---|---|
DigiKey Part Number | 2679-PCAT0404X-5R0BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCAT0404X-5R0BT |
Description | Pi Type Chip Attenuator,0404,50R |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer Venkel | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 100mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 0404 (1010 Metric), Convex |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03185 | $318.50 |

