
Category | Attenuation Value 0dB |
Manufacturer Venkel | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 100mW |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 0404 (1010 Metric), Convex |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.11300 | $1.13 |
| 500 | $0.10398 | $51.99 |
| 1,000 | $0.08665 | $86.65 |

