Image for MMBT2907A-EVL-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907A-EVL-CT

DigiKey Part Number
2679-MMBT2907A-EVL-CT-ND
Manufacturer
Manufacturer Product Number
MMBT2907A-EVL-CT
Description
Transistor,SOT-23,60V,600mA,PNP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount
Product Attributes
Filter Similar Products
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Mfr
Current - Collector Cutoff (Max)
50nA
Series
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Strip
Power - Max
225 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-50°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,980
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $190.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:100000
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.06400$0.64
500$0.04444$22.22
1,000$0.03056$30.56