
LDO20030A-27S5-EVL | |
|---|---|
DigiKey Part Number | 2679-LDO20030A-27S5-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDO20030A-27S5-EVL |
Description | Linear Regulator,SOT23-5,2.7V,30 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 2.7V |
Mfr | Current - Output |
Series | PSRR 80dB ~ 45dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04445 | $133.35 |

