CTL0402FBL1T-L-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0603FWH1T-CT

DigiKey Part Number
2679-CTL0603FWH1T-CT-ND
Manufacturer
Manufacturer Product Number
CTL0603FWH1T-CT
Description
LED WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,950
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $190.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.17300$1.73
500$0.12000$60.00
1,000$0.08250$82.50