Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0805-8W-3322FT | |
|---|---|
DigiKey Part Number | 2679-CR0805-8W-3322FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-8W-3322FT |
Description | RES 33.2K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-8W-3322FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0733K2L | YAGEO | 2,222 | 13-AC0805FR-0733K2LCT-ND | $0.10000 | Parametric Equivalent |
| CR103322F | Meritek | 5,000 | 2997-CR103322FTR-ND | $0.00000 | Parametric Equivalent |
| CRCW080533K2FHEAP | Vishay Dale | 4,875 | 541-CRCW080533K2FHEAPCT-ND | $0.22000 | Parametric Equivalent |
| CRCW080533K2FKEAC | Vishay Dale | 38,581 | 541-CRCW080533K2FKEACCT-ND | $0.10000 | Parametric Equivalent |
| CRCW080533K2FKEBC | Vishay Dale | 0 | CRCW080533K2FKEBC-ND | $0.00690 | Parametric Equivalent |









