4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X5R500-475KNE

DigiKey Part Number
2679-C0805X5R500-475KNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X5R500-475KNE
Description
CAP CER 4.7UF 50V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X5R500-475KNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.060" (1.52mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229,439
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $190.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):10000000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05750$115.00