C1206C0G500-101JNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R100-334KNE

DigiKey Part Number
2679-C0603X5R100-334KNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X5R100-334KNE
Description
CAP CER 0.33UF 10V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R100-334KNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,675
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $190.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01039$41.56