C0201X5R250-104KNP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 82,861
Unit Price: $0.10000
Datasheet

Direct


CAL-CHIP ELECTRONICS, INC.
In Stock: 4,385,000
Unit Price: $0.00540
Datasheet

Direct


KYOCERA AVX
In Stock: 3,374
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.02370
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201X5R250-104KNP

DigiKey Part Number
2679-C0201X5R250-104KNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0201X5R250-104KNP
Description
CAP CER 0.1UF 25V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201X5R250-104KNP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.61mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.