
BAW56-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-BAW56-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | BAW56-EVL-CT |
Description | DIODE ARRAY GEN PURP 75V 150MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Venkel | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Strip | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.04900 | $0.49 |
| 500 | $0.03422 | $17.11 |
| 1,000 | $0.02353 | $23.53 |

