
CCA160-9U | |
|---|---|
DigiKey Part Number | CCA160-9U-ND |
Manufacturer | |
Manufacturer Product Number | CCA160-9U |
Description | SUBRACK ALUM 9.27X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Frame 9U = 15.750" (400.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Subrack Frame | |
Size / Dimension | 9.270" L x 19.000" W (235.46mm x 482.60mm) | |
Height | 9U = 15.750" (400.05mm) | |
Card Size Range | 14.437" H x 6.299" L (366.70mm x 159.99mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |

