High Voltage - Non-Isolated Module DC DC Converter 1 Output 125V 160mA 23V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/8A24-P20-F-M

DigiKey Part Number
633-1/8A24-P20-F-M-ND
Manufacturer
Manufacturer Product Number
1/8A24-P20-F-M
Description
DC DC CONVERTER 125V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 125V 160mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
11-DIP Module
Type
High Voltage - Non-Isolated Module
Size / Dimension
3.73" L x 1.53" W x 0.86" H (94.8mm x 38.9mm x 21.9mm)
Number of Outputs
1
Control Features
Enable, Active High
Voltage - Input (Min)
23V
Approval Agency
CE, cURus
Voltage - Input (Max)
30V
Standard Number
60950-1; 62368-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,315.77000$1,315.77
6$1,261.07000$7,566.42