Black USB 104 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK42

DigiKey Part Number
3007-LK42-ND
Manufacturer
Digifast
Manufacturer Product Number
LK42
Description
BLACK USB KEYBOARD
Customer Reference
Detailed Description
Black USB 104 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Keys
104
Manufacturer
Digifast
Interface
USB
Packaging
Box
Features
Water Resistant
Part Status
Active
Color
Black
Type
Keyboard
Size / Dimension
17.520" L x 5.197" W x 1.457" H (445.00mm x 132.00mm x 37.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from U-Reach Data Solutions Inc
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$134.99000$134.99