
TPS-24-360W | |
|---|---|
DigiKey Part Number | 2414-TPS-24-360W-ND |
Manufacturer | |
Manufacturer Product Number | TPS-24-360W |
Description | 24V 360W Mono Solar Panel w/ 25 |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 360 W 47.73 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 360 W | |
Current @ Pmpp | 9.34 A | |
Voltage @ Pmpp | 38.55 V | |
Current - Short Circuit (Isc) | 9.87 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 47.73 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 77.008" L x 38.976" W x 1.575" H (1956.00mm x 990.00mm x 40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $494.95000 | $494.95 |






