
TPS-24-30W | |
|---|---|
DigiKey Part Number | 2414-TPS-24-30W-ND |
Manufacturer | |
Manufacturer Product Number | TPS-24-30W |
Description | 30W 24V Solar Panel - 21 x 20inc |
Customer Reference | |
Detailed Description | Solar Cell 30 W 45 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 30 W | |
Current @ Pmpp | 790 mA | |
Voltage @ Pmpp | 24 V | |
Current - Short Circuit (Isc) | 840 mA | |
Type | - | |
Voltage - Open Circuit | 45 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 21.299" L x 20.079" W x 1.181" H (541.00mm x 510.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.95000 | $98.95 |


