
RPPL12-36-35 | |
|---|---|
DigiKey Part Number | 2414-RPPL12-36-35-ND |
Manufacturer | |
Manufacturer Product Number | RPPL12-36-35 |
Description | RemotePro 8W Cont Pwr Solar Pwr |
Customer Reference | |
Detailed Description | Solar Cell 8 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 8 W | |
Voltage @ Pmpp | 12 V | |
Type | - | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 26.000" L x 16.000" W (660.40mm x 406.40mm) |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $604.95000 | $604.95 |

