
POE-SPLT-48G-VUB | |
|---|---|
DigiKey Part Number | 2414-POE-SPLT-48G-VUB-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-48G-VUB |
Description | POE-Splitter, 802.3at Input, 802 |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 40 ~ 60V | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 32W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.30" L x 3.00" W x 1.40" H (83.8mm x 76.2mm x 35.6mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.85000 | $108.85 |

