
ENC-AL-65X18X20 | |
|---|---|
DigiKey Part Number | 2414-ENC-AL-65X18X20-ND |
Manufacturer | |
Manufacturer Product Number | ENC-AL-65X18X20 |
Description | BOX ALUM 69"L X 20.5"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Hinged Door, Lid 69.000" L x 20.500" W (1752.60mm x 520.70mm) X 25.000" (635.00mm) |
Datasheet | Datasheet |
Category | Height 25.000" (635.00mm) |
Mfr | Area (L x W) 1414in² (91.26m²) |
Series | Design Hinged Door, Lid |
Packaging Box | Material |
Part Status Active | Ratings |
Container Type Box | Base Product Number |
Size / Dimension 69.000" L x 20.500" W (1752.60mm x 520.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $874.95000 | $874.95 |

