
5700035 | |
|---|---|
DigiKey Part Number | 2414-5700035-ND |
Manufacturer | |
Manufacturer Product Number | 5700035 |
Description | CBL ASSY BARREL JACK-M 4POS 0.5" |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Male 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Male | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.45000 | $5.45 |


