
HMA461/120VAC/60HZ | |
|---|---|
DigiKey Part Number | 5737-HMA461/120VAC/60HZ-ND |
Manufacturer | |
Manufacturer Product Number | HMA461/120VAC/60HZ |
Description | HR, 120VAC, 60HZ, FLSH SQR, VER. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 120VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 60Hz | |
Time Format | 999999.9hrs | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 120VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.96000 | $54.96 |
| 10 | $45.57700 | $455.77 |
| 25 | $43.06240 | $1,076.56 |
| 50 | $41.49700 | $2,074.85 |
| 100 | $40.17370 | $4,017.37 |
| 250 | $38.73372 | $9,683.43 |

