
BVA1511/24VDC/25CPS | |
|---|---|
DigiKey Part Number | 5737-BVA1511/24VDC/25CPS-ND |
Manufacturer | |
Manufacturer Product Number | BVA1511/24VDC/25CPS |
Description | 5D ELEMECH PRST CTR MRST 24VDC 2 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Preset, Totalizer 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | Up | |
Count Rate | 25Hz | |
Time Format | - | |
Number of Characters Per Row | 5, 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.195" (4.95mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Square - 50.04mm x 50.04mm | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $392.92000 | $392.92 |
| 10 | $349.70900 | $3,497.09 |
| 25 | $338.20560 | $8,455.14 |

