
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | - | |
Display Characters - Height | 0.472" (12.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 6 ~ 240VAC/DC | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -26°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.10000 | $306.10 |
| 10 | $270.72100 | $2,707.21 |
| 25 | $261.29520 | $6,532.38 |

