
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Down, Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 3 ~ 30VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 22.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.23000 | $96.23 |
| 10 | $81.49300 | $814.93 |
| 25 | $77.55240 | $1,938.81 |
| 50 | $75.10160 | $3,755.08 |
| 100 | $73.03050 | $7,303.05 |

