Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black
U325-000-KP-BK
U325-000-KP-BK

U325-000-KP-BK

DigiKey Part Number
TL1077-ND
Manufacturer
Manufacturer Product Number
U325-000-KP-BK
Description
USB 3.0 ALL-IN-ONE KEYSTONE/PANE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
USB
Exterior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Interior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,070
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.91000$12.91
10$10.96800$109.68
25$10.28080$257.02
50$9.79000$489.50
100$9.32290$932.29
250$8.73956$2,184.89
500$8.32286$4,161.43
1,000$8.20000$8,200.00
Manufacturers Standard Package