
U223-004-IND-1 | |
|---|---|
DigiKey Part Number | 95-U223-004-IND-1-ND |
Manufacturer | |
Manufacturer Product Number | U223-004-IND-1 |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5VDC | |
Mounting Type | DIN Rail | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.89000 | $75.89 |
| 10 | $67.32200 | $673.22 |
| 25 | $64.19000 | $1,604.75 |
| 50 | $61.91840 | $3,095.92 |
| 100 | $61.46250 | $6,146.25 |










