
TLP1208SAT | |
|---|---|
DigiKey Part Number | TL1746-ND |
Manufacturer | |
Manufacturer Product Number | TLP1208SAT |
Description | SURGE PROTECT 12 OUTLET COAX 8FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2880J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | Type F Coax, RJ11, RJ45 | |
Energy | 2880J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.80000 | $73.80 |
| 5 | $68.87600 | $344.38 |
| 10 | $66.86000 | $668.60 |
| 25 | $64.28400 | $1,607.10 |
| 50 | $62.40220 | $3,120.11 |
| 100 | $60.57490 | $6,057.49 |

