
SU2200RTXLCD2U | |
|---|---|
DigiKey Part Number | SU2200RTXLCD2U-ND |
Manufacturer | |
Manufacturer Product Number | SU2200RTXLCD2U |
Description | UPS SMART ONLINE RACKMOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2kVA / 2000W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2kVA / 2000W | |
AC Outlets | 7 | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15/20R (6), NEMA L5-20R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA | |
Size / Dimension | 9.100" L x 23.200" W (231.14mm x 589.28mm) | |
Height | 19.300" (490.22mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,177.08000 | $2,177.08 |











