SR12UB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: $908.20000
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: $267.19000
Datasheet
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.630" W x 25.100" H (850.90mm x 600.20mm x 637.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR12UB

DigiKey Part Number
TL481-ND
Manufacturer
Manufacturer Product Number
SR12UB
Description
RACK STEEL 33.5X23.6X25.1 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.630" W x 25.100" H (850.90mm x 600.20mm x 637.54mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
33.500" L x 23.630" W x 25.100" H (850.90mm x 600.20mm x 637.54mm)
Manufacturer
Eaton Tripp Lite
Door
Steel
Series
Features
Cable Entry Systems, Locking, Removable Sides
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Back, Front, Sides, Top
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
Black
Number of Units
12U
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Dimensions - Panel
32.500" L x 21.000" H (825.50mm x 533.40mm)
Weight
105 lbs (47.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCK12U32BKHammond Manufacturing0164-RCK12U32BK-ND$908.20000Similar
RCKVD12UBK1Hammond Manufacturing1164-RCKVD12UBK1-ND$267.19000Similar
Available To Order
Factory Stock: 130
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$847.34000$847.34
Manufacturers Standard Package