
SMART750LCDTNC | |
|---|---|
DigiKey Part Number | 95-SMART750LCDTNC-ND |
Manufacturer | |
Manufacturer Product Number | SMART750LCDTNC |
Description | EATON TRIPP LITE SERIES CLOUD-CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 750VA / 500W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 750VA / 500W | |
AC Outlets | 10 (5 UPS, 5 Surge Only) | |
Backup Time - Max Load | 2.2 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (10) | |
Cord Length | 5' (1.52m) | |
Approval Agency | - | |
Size / Dimension | 14.567" L x 5.906" W (370.00mm x 150.01mm) | |
Height | 7.874" (200.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $419.06000 | $419.06 |
| 5 | $391.12200 | $1,955.61 |
| 10 | $379.67000 | $3,796.70 |
| 25 | $365.04560 | $9,126.14 |


