
NPOE-SPL-G-5VMU | |
|---|---|
DigiKey Part Number | 95-NPOE-SPL-G-5VMU-ND |
Manufacturer | |
Manufacturer Product Number | NPOE-SPL-G-5VMU |
Description | POE TO USB MICRO-B AND RJ45 ACTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Splitter Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 36 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 5W | |
Data Rate | - | |
Features | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Input Connector | RJ45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| 10 | $23.86000 | $238.60 |
| 25 | $22.36640 | $559.16 |
| 50 | $21.29940 | $1,064.97 |
| 100 | $20.28350 | $2,028.35 |
| 250 | $19.18752 | $4,796.88 |












