16 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Port Rack Mount Network KVM
B024-HU16

B024-HU16

DigiKey Part Number
95-B024-HU16-ND
Manufacturer
Manufacturer Product Number
B024-HU16
Description
16-PORT HDMI/USB KVM SWITCH WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
16
Manufacturer
Eaton Tripp Lite
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Packaging
Bulk
Mounting Type
Rack Mount
Part Status
Active
Includes
Cables, Hardware, Power Cord, Rubber Feet
Type
Network KVM
Size
17.02" L x 10.10" W x 1.72" H (432.3mm x 256.5mm x 43.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 203
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,217.19000$1,217.19
Manufacturers Standard Package