
CM1070-NIST | |
|---|---|
DigiKey Part Number | 2329-CM1070-NIST-ND |
Manufacturer | |
Manufacturer Product Number | CM1070-NIST |
Description | The Model CM1070-NIST True RMS |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V Measures AC, DC Current to 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 1000A | |
Ratings | CAT IV 600V |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $390.49000 | $390.49 |

