Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSM75-H50CQ33ST-25.000M-TR | |
|---|---|
DigiKey Part Number | 2492-TSM75-H50CQ33ST-25.000M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM75-H50CQ33ST-25.000M-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM75-H50CQ33ST-25.000M | Transko Electronics, Inc. | 0 | 2492-TSM75-H50CQ33ST-25.000M-ND | $0.00000 | Parametric Equivalent |
| LFSPXO019170 | IQD Frequency Products | 1,017 | 1923-LFSPXO019170CT-ND | $1.79000 | Parametric Equivalent |
| S73305-25.000-X-15-R | Aker Technology Corp | 797 | 3997-S73305-25.000-X-15-RCT-ND | $1.06000 | Parametric Equivalent |
| S73305T-25.000-X-15-R | Aker Technology Corp | 3,215 | 3997-S73305T-25.000-X-15-RCT-ND | $1.06000 | Parametric Equivalent |





