TSM75-H50CQ33ST-1.8432M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM75-H50CQ33ST-22.1184M

DigiKey Part Number
2492-TSM75-H50CQ33ST-22.1184M-ND
Manufacturer
Manufacturer Product Number
TSM75-H50CQ33ST-22.1184M
Description
XTAL OSC XO 22.1184MHZ HCMOS SMD
Customer Reference
Detailed Description
22.1184 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
22.1184 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $125.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$5.00000$50.00
50$4.50000$225.00
100$4.00000$400.00
500$3.00000$1,500.00
1,000$2.25000$2,250.00