125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP53A-L25CQ33T2-125.000M-TR

DigiKey Part Number
2492-TP53A-L25CQ33T2-125.000M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP53A-L25CQ33T2-125.000M-TR
Description
XTAL OSC XO 125.0000MHZ 6PAD SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Transko Electronics Inc.
A separate $125.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.50000$6,500.00
5,000$5.50000$27,500.00