10.7MHz Band Pass Ceramic Filter 175 kHz 470Ohm 3-SMD, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCV10.7MA19-TR

DigiKey Part Number
2492-LTCV10.7MA19-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTCV10.7MA19-TR
Description
CER FILTER 10.7MHZ BAND PASS
Customer Reference
Detailed Description
10.7MHz Band Pass Ceramic Filter 175 kHz 470Ohm 3-SMD, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transko Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz
Impedance
470Ohm
Bandwidth
175 kHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 84 days from Transko Electronics Inc.
A separate $125.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.25000$2,500.00