25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS32-F2030CQ12-25.000M-TR

DigiKey Part Number
2492-CS32-F2030CQ12-25.000M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS32-F2030CQ12-25.000M-TR
Description
25M 3.2x2.5mm SMD XTAL, 12pF, 20
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $125.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):10000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14000$420.00