
CS21-F2020CQ10-28.63636M-TR | |
|---|---|
DigiKey Part Number | 2492-CS21-F2020CQ10-28.63636M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS21-F2020CQ10-28.63636M-TR |
Description | 28.63636MHz crystal, 10pF loadm |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.018" (0.46mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50000 | $1,500.00 |
| 12,000 | $0.45000 | $5,400.00 |

