
WB3008 | |
|---|---|
DigiKey Part Number | 2240-WB3008-ND |
Manufacturer | |
Manufacturer Product Number | WB3008 |
Description | MAGNETIC WOVEN WRIST BAND 8 FT |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 8' (2.44m) One Size 1 mOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Plug, Magnetic Socket | |
Cord Length | 8' (2.44m) | |
Strap Closure | - | |
Strap Material | Polyester | |
Strap Termination | Magnetic | |
Resistance | 1 mOhms | |
Size | One Size | |
Color | Black, Blue | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.20000 | $32.20 |

