
HG1246 | |
|---|---|
DigiKey Part Number | 2240-HG1246-ND |
Manufacturer | |
Manufacturer Product Number | HG1246 |
Description | D-RING, 1 MEG, LONG RIBBON |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap 1 mOhms Black, Blue, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Blue, Gray | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 25 | $6.65440 | $166.36 |
| 50 | $6.51700 | $325.85 |
| 100 | $6.31120 | $631.12 |
| 250 | $6.17400 | $1,543.50 |

