
TEN 40-1223E | |
|---|---|
DigiKey Part Number | 1951-TEN40-1223E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-1223E |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-1223E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A, 1.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.58000 | $63.58 |
| 5 | $61.21400 | $306.07 |
| 10 | $60.22100 | $602.21 |
| 30 | $58.67533 | $1,760.26 |
| 50 | $57.96980 | $2,898.49 |
| 100 | $57.02450 | $5,702.45 |

