


TCR2EE48,LM | |
|---|---|
DigiKey Part Number | TCR2EE48LMTR-ND - Tape & Reel (TR) TCR2EE48LMCT-ND - Cut Tape (CT) TCR2EE48LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE48,LM |
Description | IC REG LINEAR 4.8V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EE48,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.13760 | $3.44 |
| 100 | $0.11770 | $11.77 |
| 250 | $0.10808 | $27.02 |
| 500 | $0.10230 | $51.15 |
| 1,000 | $0.09753 | $97.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05077 | $203.08 |
| 8,000 | $0.04913 | $393.04 |
| 12,000 | $0.04830 | $579.60 |
| 20,000 | $0.04739 | $947.80 |
| 28,000 | $0.04685 | $1,311.80 |
| 40,000 | $0.04634 | $1,853.60 |

