
TB6674PG,C,8 | |
|---|---|
DigiKey Part Number | TB6674PGC8-ND |
Manufacturer | |
Manufacturer Product Number | TB6674PG,C,8 |
Description | IC MTR DRV BIPOLR 4.5-5.5V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-DIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 350mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.7V ~ 22V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 16-DIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 16-DIP |
Technology Power MOSFET | Base Product Number |

