
RN1909,LF(CT | |
|---|---|
DigiKey Part Number | 264-RN1909,LF(CTTR-ND - Tape & Reel (TR) 264-RN1909,LF(CT-ND - Cut Tape (CT) 264-RN1909,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1909,LF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1909,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14700 | $1.47 |
| 100 | $0.09110 | $9.11 |
| 500 | $0.06666 | $33.33 |
| 1,000 | $0.05874 | $58.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04863 | $145.89 |
| 6,000 | $0.04353 | $261.18 |
| 9,000 | $0.04092 | $368.28 |
| 15,000 | $0.03799 | $569.85 |
| 21,000 | $0.03625 | $761.25 |
| 30,000 | $0.03456 | $1,036.80 |

