
A119ANS-T1038Z | |
|---|---|
DigiKey Part Number | TK2410-ND |
Manufacturer | Toko America Inc. |
Manufacturer Product Number | A119ANS-T1038Z |
Description | ADJUSTABLE INDUCTOR 27UH TH |
Customer Reference | |
Detailed Description | 27 µH Adjustable Inductors 80 @ 2.52MHz Radial, Can |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Toko America Inc. | Q @ Freq 80 @ 2.52MHz |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Inductance 27 µH | Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.85800 | $8.58 |
| 25 | $0.84760 | $21.19 |
| 50 | $0.84000 | $42.00 |
| 100 | $0.83210 | $83.21 |
| 300 | $0.81987 | $245.96 |
| 500 | $0.81426 | $407.13 |
| 1,000 | $0.80669 | $806.69 |
| 2,500 | $0.79680 | $1,992.00 |










