
RVQ24YS08-03 21S B 502 | |
|---|---|
DigiKey Part Number | 5914-RVQ24YS08-0321SB502-ND |
Manufacturer | |
Manufacturer Product Number | RVQ24YS08-03 21S B 502 |
Description | 5K OHM 0.15W 21 MM CARBON LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.15W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Tocos America | Adjustment Type User Defined |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 5k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 0.15W | Actuator Length 0.827" (21.00mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8 |
Features Long Life | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.925" Dia (23.50mm) |

