Portable Equipment PMIC 98-NFBGA (9x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65911AA2NMAT

DigiKey Part Number
296-TPS65911AA2NMATTR-ND - Tape & Reel (TR)
296-TPS65911AA2NMATCT-ND - Cut Tape (CT)
296-TPS65911AA2NMATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65911AA2NMAT
Description
INTEGRATED POWER MANAGEMENT IC (
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Portable Equipment PMIC 98-NFBGA (9x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Portable Equipment
Current - Supply
320µA
Voltage - Supply
1.7V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
98-VFBGA
Supplier Device Package
98-NFBGA (9x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.23000$11.23
10$8.79300$87.93
25$8.18440$204.61
100$7.51570$751.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.19696$1,799.24
500$7.00488$3,502.44
750$6.90869$5,181.52
1,250$6.80208$8,502.60
Manufacturers Standard Package