
TPS65216D0RSLT | |
|---|---|
DigiKey Part Number | 296-50828-2-ND - Tape & Reel (TR) 296-50828-1-ND - Cut Tape (CT) 296-50828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65216D0RSLT |
Description | POWER MANAGEMENT FOR AMIC110 AND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Industrial Automation PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65216D0RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Automation | |
Current - Supply | 220µA | |
Voltage - Supply | 3.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.95900 | $29.59 |
| 25 | $2.71960 | $67.99 |
| 100 | $2.45630 | $245.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.33068 | $582.67 |
| 500 | $2.25500 | $1,127.50 |
| 750 | $2.21709 | $1,662.82 |
| 1,250 | $2.17510 | $2,718.88 |
| 1,750 | $2.15054 | $3,763.44 |
| 2,500 | $2.12694 | $5,317.35 |

